Parametric results for: 255F-R01-KB201 under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: 255f-r01-kb201
Select parts from the table below to compare.
Compare
Compare
255F-R01-KB201Q
RCD Components Inc
Check for Price No Active 10 mΩ 10 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 210 V e0 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 34.925 mm 5.89 mm 15.9 mm Compliant EAR99 8533.21.00.80
255F-R01-KB201W
RCD Components Inc
Check for Price Yes Active 10 mΩ 10 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 210 V e3 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 34.925 mm 5.89 mm 15.9 mm Compliant EAR99 8533.21.00.80
255F-R01-KB201
RCD Components Inc
Check for Price Active 10 mΩ 10 % 7 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND NO 210 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 1 mm 34.925 mm 5.89 mm 15.9 mm Compliant EAR99 8533.21.00.80