Filter Your Search
1 - 2 of 2 results
|
25LC040-I/SN
Microchip Technology Inc
|
$0.6295 | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 2 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | 1997-06-01 | Microchip | ||||
|
25LC040-I/SNROC
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 4.096 kbit | 8 | 512X8 | 3.3 V | 3 MHz | EEPROM | DATA RETENTION > 200 YEARS; 1M ENDURANCE CYCLES | 200 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 |