Parametric results for: 25LS14W under DSP Peripherals

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 25ls14w
Select parts from the table below to compare.
Compare
Compare
25LS14W
Raytheon Semiconductor
Check for Price Obsolete 8 40 MHz YES 5 V DSP PERIPHERAL, MULTIPLIER TTL NO NO 5.25 V 4.75 V MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C 16 CERAMIC, METAL-SEALED COFIRED DFP FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 3A991.a.2 8542.39.00.60
25LS14W/883B
Raytheon Semiconductor
Check for Price Obsolete 8 40 MHz YES 5 V DSP PERIPHERAL, MULTIPLIER TTL NO NO 5.25 V 4.75 V MILITARY R-CDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, METAL-SEALED COFIRED DFP FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 3A991.a.2 8542.39.00.60