Filter Your Search
1 - 2 of 2 results
|
|
25LS191W
Raytheon Semiconductor
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 8542.39.00.60 | |||
|
|
25LS191W/883B
Raytheon Semiconductor
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M; 38534H; 883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 8542.39.00.60 |