Filter Your Search
1 - 3 of 3 results
|
AM25LS2569DMB
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 35 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | BINARY COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 18 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | 8542.39.00.60 | |||||||||
|
|
25LS2569DM/B
Rochester Electronics LLC
|
Check for Price | Active | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
AM25LS2569DMB
AMD
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 4 | NO | DIP | 25 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | TTL/H/L | BINARY COUNTER | TTL | TCO OUTPUT; CLOCKED CARRY OUTPUT | 18 MHz | YES | SYNCHRONOUS | 43 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.4602 mm | DIP | HERMETIC SEALED, CERDIP-20 | 20 | 8542.39.00.60 |