Parametric results for: 261BC under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 243 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 261b
Select parts from the table below to compare.
Compare
Compare
M55302/61B40
AirBorn a molex company
$7.0460 Transferred 40 2 2.54 mm 3 A MALE BOARD GOLD OVER NICKEL (150) RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO YES PLUG GOLD OVER NICKEL (150) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40
M55302/61B20
AirBorn a molex company
$18.7096 Active 20 2 2.54 mm 3 A MALE BOARD GOLD OVER NICKEL (150) RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO YES PLUG GOLD OVER NICKEL (150) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40
M55302/61B44
Micross Components
Check for Price Active 44 2 2.54 mm MALE BOARD GOLD OVER NICKEL (150) RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO e4 YES PLUG GOLD OVER NICKEL (150) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40 Unknown
88511-261B-001
Aces Electronics Co Ltd
Check for Price Active 26 1 508 µm 1 55 mΩ 500 mA 30 Cycles BOARD POLYAMIDE AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR 250VAC V NO 500 MΩ UL -40 °C 85 °C FITTING NAIL RECTANGULAR BELLOWED TYPE NATURAL 0.02 inch NO LOCKING ONE RECTANGULAR 5u inch SURFACE MOUNT 0.079 inch 0.205 inch 0.677 inch EAR99
M55302/61B30
IEH Corp
Check for Price Active 30 2 2.54 mm MALE BOARD GOLD OVER NICKEL (150) RIGHT ANGLE BOARD CONNECTOR STANDARD: MIL-DTL-55302 NO NO NO YES PLUG GOLD OVER NICKEL (150) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40 Compliant
MIL-C-55302/61B32
Micross Components
Check for Price Active BOARD CONNECTOR EAR99 8536.69.40.40 Unknown
88513-261B-10
Aces Electronics Co Ltd
Check for Price Contact Manufacturer 26 1 990.6 µm 1 55 mΩ 500 mA 30 Cycles BOARD POLYAMIDE AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR 250VAC V NO 500 MΩ UL -40 °C 85 °C FITTING NAIL COPPER ALLOY RECTANGULAR BELLOWED TYPE WHITE 0.039 inch NO LOCKING ONE RECTANGULAR 5u inch SURFACE MOUNT 0.079 inch 0.205 inch 1.209 inch EAR99
10124632-0261B06TL
Amphenol FCi
Check for Price Active 288 2 1.7 mm 4 20 mΩ 750 mA FEMALE 25 Cycles BOARD GLASS FILLED POLYETHYLENE AU ON NI STRAIGHT CARD EDGE CONNECTOR 707VAC V NO 1 MΩ e0 UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.033 inch 0.062 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE STAGGERED 1.6 mm 30u inch SOLDER 0.256 inch 0.571 inch 5.591 inch 0.11 inch EAR99 8536.69.40.40 Compliant
88513-261B-W01
Aces Electronics Co Ltd
Check for Price Contact Manufacturer 26 1 990.6 µm 1 55 mΩ 500 mA 30 Cycles BOARD POLYAMIDE AU ON NI RIGHT ANGLE FFC/FPC CONNECTOR 250VAC V NO 500 MΩ UL -40 °C 85 °C FITTING NAIL COPPER ALLOY RECTANGULAR BELLOWED TYPE WHITE 0.039 inch NO LOCKING ONE RECTANGULAR 5u inch SURFACE MOUNT 0.079 inch 0.205 inch 1.209 inch EAR99
10124632-0261B05TL
Amphenol FCi
Check for Price Active 288 2 1.7 mm 4 20 mΩ 750 mA FEMALE 25 Cycles BOARD GLASS FILLED POLYETHYLENE STRAIGHT CARD EDGE CONNECTOR 707VAC V NO 1 MΩ e0 UL 94V-0 -55 °C 85 °C SPLIT BOARD LOCK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.033 inch 0.062 inch NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE STAGGERED 1.6 mm 15u inch SOLDER 0.256 inch 0.571 inch 5.591 inch 0.11 inch EAR99 8536.69.40.40 Compliant