Filter Your Search
1 - 3 of 3 results
|
|
272P-R56-KTW
RCD Components Inc
|
Check for Price | Yes | Active | 560 mΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WIRE | 1 mm | 8.89 mm | 26.4 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
272P-R56-KT
RCD Components Inc
|
Check for Price | Active | 560 mΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | WIRE | 1 mm | 8.89 mm | 26.4 mm | Compliant | EAR99 | 8533.21.00.80 | |||||
|
|
272P-R56-KTQ
RCD Components Inc
|
Check for Price | No | Active | 560 mΩ | 10 % | 10 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 600 V | e0 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 1 mm | 8.89 mm | 26.4 mm | Compliant | EAR99 | 8533.21.00.80 |