Parametric results for: 272X-R27-KB under Wire Wound Resistors

Filter Your Search

1 - 10 of 12 results

All Filters
|
Manufacturer Part Number: 272x-r27-kb
Select parts from the table below to compare.
Compare
Compare
272X-R27-KB30Q
RCD Components Inc
Check for Price No Active 270 mΩ 10 % 10 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V e0 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80
272X-R27-KB30
RCD Components Inc
Check for Price Active 270 mΩ 10 % 10 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80
272X-R27-KB30W
RCD Components Inc
Check for Price Yes Active 270 mΩ 10 % 10 W THROUGH HOLE MOUNT Axial 30 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V e3 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80
272X-R27-KB20Q
RCD Components Inc
Check for Price No Active 270 mΩ 10 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V e0 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80
272X-R27-KBQ
RCD Components Inc
Check for Price No Active 270 mΩ 10 % 10 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V e0 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80
272X-R27-KB20
RCD Components Inc
Check for Price Active 270 mΩ 10 % 10 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80
272X-R27-KB10Q
RCD Components Inc
Check for Price No Active 270 mΩ 10 % 10 W THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V e0 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Tin/Lead (Sn/Pb) WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80
272X-R27-KB50W
RCD Components Inc
Check for Price Yes Active 270 mΩ 10 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V e3 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80
272X-R27-KB50
RCD Components Inc
Check for Price Active 270 mΩ 10 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80
272X-R27-KB10W
RCD Components Inc
Check for Price Yes Active 270 mΩ 10 % 10 W THROUGH HOLE MOUNT Axial 10 ppm/°C FIXED RESISTOR WIRE WOUND NO 600 V e3 350 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE Bulk Matte Tin (Sn) WIRE 1 mm 34.925 mm 8.89 mm 26.4 mm Compliant EAR99 8533.21.00.80