Filter Your Search
1 - 2 of 2 results
|
|
293D225X9010A2TE3
Vishay Intertechnologies
|
$0.1109 | Yes | Active | 2.2 µF | 10 V | 110 mA | 10 % | 1206 | 6.3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8532.21.00.50 | |||
|
|
293D225X9010A2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 2.2 µF | 10 V | 110 mA | 10 % | 1206 | 6.3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | , 1206 | Compliant | EAR99 | 8532.21.00.50 |