Parametric results for: 2AMLS4 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,446 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: 2am
Select parts from the table below to compare.
Compare
Compare
HPF062AMCP0020
Hypertac Ltd
Check for Price Transferred 62 3 MALE CABLE BOARD CONNECTOR PANEL MOUNTABLE NO NO NO NO MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP EAR99 8536.69.40.40
FFC-22AMEP21B
Honda Tsushin Kogyo Co Ltd
Check for Price Not Recommended 22 1 2.54 mm 1 3 A MALE BOARD TIN COPPER (39) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e2 NO 94V-0 TIN COPPER (39) OVER NICKEL RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 2.2 inch EAR99 8536.69.40.40
2KH36/2AMK3(081)
Cooper Industries
Check for Price Active Unconfirmed 72 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1800VAC V NO 2.78 N 5 GΩ .278 N YES CSA; UL -65 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.156 inch NO #4-40 OFFSET ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.39 inch 0.61 inch 6.532 inch 0.165 inch EAR99 8536.69.40.40 Unknown
2VT43/2AMK12(081)
Cooper Industries
Check for Price Active Unconfirmed 86 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1800VAC V NO 2.78 N 5 GΩ .278 N YES CSA; UL -65 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.156 inch NO ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.39 inch 0.61 inch 7.024 inch 0.165 inch EAR99 8536.69.40.40 Unknown
FFC-42T12AMEP1
Honda Tsushin Kogyo Co Ltd
Check for Price Not Recommended 42 1 2.54 mm 1 3 A MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO GOLD RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 4.2 inch EAR99 8536.69.40.40
2VN28/2AMD12
WPI Viking Electronics Inc
Check for Price Transferred 56 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1800VAC V NO 2.78 N 5 GΩ .278 N YES CSA; UL -65 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.156 inch NO ONE RECTANGULAR 5.08 mm 30u inch WIRE WRAP 0.39 inch 0.61 inch 4.684 inch 0.57 inch EAR99 8536.69.40.40
FFC-24T12AMEP2B
Honda Tsushin Kogyo Co Ltd
Check for Price Not Recommended 24 1 2.54 mm 1 3 A MALE BOARD TIN LEAD STRAIGHT BOARD CONNECTOR NO NO NO e0 NO Tin/Lead (Sn/Pb) RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 2.4 inch EAR99 8536.69.40.40
FFC-8T12AMEP1B
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Yes Not Recommended 8 1 2.54 mm 1 3 A MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 0.8 inch EAR99 8536.69.40.40
FFC-20T2AMEP1B
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Yes Not Recommended 20 1 2.54 mm 1 3 A MALE BOARD GOLD STRAIGHT BOARD CONNECTOR NO NO NO e4 NO Gold (Au) NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.1 inch 0.1 inch 2 inch EAR99 8536.69.40.40
2KT22/2AMK1
WPI Viking Electronics Inc
Check for Price Transferred 44 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER AU ON NI STRAIGHT CARD EDGE CONNECTOR NONE 1800VAC V NO 2.78 N 5 GΩ .278 N YES CSA; UL -65 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR BELLOWED TYPE BLACK 0.156 inch NO HOLE .125-.137 ONE RECTANGULAR 5.08 mm 10u inch SOLDER 0.39 inch 0.61 inch 4.348 inch 0.2 inch EAR99 8536.69.40.40