Filter Your Search
1 - 10 of 1,446 results
|
|
2AM154P6001-1-HHF
Sullins Connector Solutions
|
Check for Price | Yes | Obsolete | 154 | 7 | 2.0066 mm | 7 | 70 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHIELDED | 750VAC V | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .139 N | CSA; UL | -55 °C | 125 °C | POLARIZATION POST | RECEPTACLE | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 30u inch | WIRE WRAP | 0.606 inch | 0.528 inch | 1.969 inch | 0.63 inch | EAR99 | 8536.69.40.40 | ||||||||||
|
|
FFC-9T2AMEP1
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 9 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.9 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
|
SD-104-32A-MIL
Cristek Interconnects Inc
|
Check for Price | Active | 32 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | YES | TIN LEAD | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
|
FFC-22T2AMEP1B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Not Recommended | 22 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 2.2 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
|
SD-104-12A-MIL
Cristek Interconnects Inc
|
Check for Price | Active | 12 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | YES | TIN LEAD | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
|
2KH43/2AMK5
WPI Viking Electronics Inc
|
Check for Price | Transferred | 86 | 2 | 3.9624 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | CSA; UL | -65 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | HOLE .125-.137 | OFFSET | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.39 inch | 0.61 inch | 7.624 inch | 0.2 inch | EAR99 | 8536.69.40.40 | ||||||||||||||
|
|
FFC-3T12AMEP1B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | Gold (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
|
FFC-31T12AMEP1B
Honda Tsushin Kogyo Co Ltd
|
Check for Price | Not Recommended | 31 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 3.1 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
|
SD-104-62A-MIL
Cristek Interconnects Inc
|
Check for Price | Active | 62 | 1 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | YES | TIN LEAD | NO | ONE | GENERAL PURPOSE | SOLDER | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
|
2VT28/2AMK3(081)
WPI Viking Electronics Inc
|
Check for Price | Transferred | 56 | 2 | 3.9624 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1800VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | CSA; UL | -65 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | #4-40 | OFFSET | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.39 inch | 0.61 inch | 5.284 inch | 0.165 inch | EAR99 | 8536.69.40.40 |