Filter Your Search
1 - 10 of 9,863 results
|
|
A720V567M002APE006
KEMET Corporation
|
$0.1441 | Yes | Transferred | 560 µF | 2 V | 8.26 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 105CEL | 67 µA | 0.06 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 2 mm | 7.3 mm | 4.3 mm | CHIP | Compliant | EAR99 | |||||||
|
|
A720V477M002APE006
KEMET Corporation
|
$0.1578 | Yes | Transferred | 470 µF | 2 V | 8.26 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 105CEL | 56 µA | 0.06 | e4 | 105 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | J BEND | 2 mm | 7.3 mm | 4.3 mm | CHIP | Compliant | EAR99 | |||||||
|
|
EEE0JA102AP
Panasonic Electronic Components
|
$0.3046 | Yes | Yes | Not Recommended | 1 mF | 6.3 V | 700 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.35 | AEC-Q200 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | CHIP | Compliant | EAR99 | 8532.22.00.20 | ||||||
|
|
EEEFT1A102AP
Panasonic Electronic Components
|
$0.3815 | Yes | Active | 1 mF | 10 V | 595 mA | 20 % | 3333 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 100 µA | 0.19 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 8 mm | 10.2 mm | 8.3 mm | 8.3 mm | CHIP | Compliant | EAR99 | 8532.22.00.20 | |||||
|
|
EEEFC0J152AP
Panasonic Electronic Components
|
$0.3835 | Yes | Yes | Not Recommended | 1.5 mF | 6.3 V | 502.5 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.26 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | CHIP | Compliant | EAR99 | 8532.22.00.20 | ||||||
|
|
EEEFK0J102AP
Panasonic Electronic Components
|
$0.3924 | Yes | Yes | Active | 1 mF | 6.3 V | 420 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10.2 mm | 8.3 mm | 8.3 mm | CHIP | Compliant | EAR99 | ||||||||
|
|
EEEFC1A102AP
Panasonic Electronic Components
|
$0.4292 | Yes | Yes | Not Recommended | 1 mF | 10 V | 502.5 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.19 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | CHIP | Compliant | EAR99 | 8532.22.00.20 | ||||||
|
|
EEEFK1A102AP
Panasonic Electronic Components
|
$0.4838 | Yes | Yes | Active | 1 mF | 10 V | 595 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.19 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10.2 mm | 10.3 mm | 10.3 mm | CHIP | Compliant | EAR99 | ||||||||
|
|
EEEFC0J102AP
Panasonic Electronic Components
|
$0.4852 | Yes | Yes | Not Recommended | 1 mF | 6.3 V | 502.5 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63 µA | 0.26 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10.2 mm | 10.3 mm | 10.3 mm | CHIP | Compliant | EAR99 | 8532.22.00.20 | ||||
|
|
EEEFK0J152AP
Panasonic Electronic Components
|
$0.4870 | Yes | Yes | Active | 1.5 mF | 6.3 V | 595 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 94.5 µA | 0.26 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10.2 mm | 10.3 mm | 10.3 mm | CHIP | Compliant | EAR99 |