Parametric results for: 2DP3 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 80 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 2dp3
Select parts from the table below to compare.
Compare
Compare
ECEP2DP392HA
Panasonic Electronic Components
Check for Price Obsolete 3.9 mF 200 V 8.22 A 20 % 55 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.6495 mA 0.15 85 °C -40 °C 4 CYLINDRICAL PACKAGE 4 Terminals NO SNAP-IN 50 mm 50 mm , Unknown EAR99 8532.22.00.55
ECOG2DP333EN
Panasonic Electronic Components
Check for Price Obsolete 33 mF 200 V 25.4 A 20 % POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 mA 0.25 85 °C -25 °C 2 CYLINDRICAL PACKAGE NO BINDING POST , Unknown EAR99
ECOG2DP333E(N)
Panasonic Electronic Components
Check for Price Obsolete 33 mF 200 V 25.4 A 20 % POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 mA 0.25 85 °C -25 °C 2 CYLINDRICAL PACKAGE NO BINDING POST , Unknown EAR99
ECEC2DP391BB
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 390 µF 200 V 1.68 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 837.854 µA 0.15 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 22 mm 30 mm , Unknown EAR99 8532.22.00.40
ECET2DP392E5
Panasonic Electronic Components
Check for Price Obsolete 3.9 mF 200 V 6.6 A 20 % 55 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 4 Snap-in NO SNAP-IN 35 mm 80 mm , Unknown EAR99 8532.22.00.40
ECOG2DP333E(F)
Panasonic Electronic Components
Check for Price Obsolete 33 mF 200 V 25.4 A 20 % POLARIZED 20 % CHASSIS MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 5 mA 0.25 85 °C -25 °C 2 CYLINDRICAL PACKAGE NO BINDING POST , Unknown EAR99
FP477M2DP30
Man Yue Technology Holdings Ltd
Check for Price Contact Manufacturer 470 µF 200 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR FP(200V) FP(200V) 105 °C -25 °C 2 Radial 30 mm 30 mm , Unknown EAR99 8532.22.00.40
ECEP2DP392FX
Panasonic Electronic Components
Check for Price Yes Obsolete 3.9 mF 200 V 6.81 A 20 % 55 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.6495 mA 0.15 85 °C -40 °C 2 CYLINDRICAL PACKAGE NO SNAP-IN , Unknown EAR99
ECEP2DP392H5
Panasonic Electronic Components
Check for Price Obsolete 3.9 mF 200 V 8.22 A 20 % 55 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 5 Snap-in NO SNAP-IN 50 mm 50 mm , Unknown EAR99 8532.22.00.55
ECET2DP392F4
Panasonic Electronic Components
Check for Price Obsolete 3.9 mF 200 V 6.81 A 20 % 55 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 4 Snap-in NO SNAP-IN 40 mm 63 mm , Unknown EAR99 8532.22.00.55