Filter Your Search
1 - 1 of 1 results
|
|
2JS300-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 350 V | 140 V | 300 mA | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 140 VDC: 150 A | 10 ms | 100 A | 30 ms | CSA; UL | e3 | 125 °C | -55 °C | 5x15mm | INLINE/HOLDER | BULK; TR | NO | Matte Tin (Sn) | END CAP | 13.8 mm | 5.1 mm | EAR99 |