Filter Your Search
1 - 10 of 15 results
|
UD2KB100-BP
Micro Commercial Components
|
$0.2969 | Yes | Not Recommended | 2 A | 1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 65 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | R-PSFM-T4 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
D2KB10
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 2 A | 1.05 V | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 75 A | 1 | 150 °C | ISOLATED | LESHAN RADIO CO LTD | unknown | EAR99 | |||||||||||||||||||||||
|
UG2KB100
Gulfsemi
|
Check for Price | Contact Manufacturer | 2 A | 1.05 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 62 A | 1 | 1 kV | R-PSFM-T4 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | GULF SEMICONDUCTOR LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
UR2KB100C2
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.2 A | 1.05 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 62 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | PURE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
UR2KB100
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.2 A | 1.05 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 62 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
D2KB10
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 2 A | 1.1 V | 10 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | 1 kV | R-PSFM-T4 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
UG2KB100
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 60 A | 1 | R-PSFM-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | 2018-06-13 | |||||||||||
|
UD2KB10-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 65 A | 1 | R-PSFM-T4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
UG2KB10
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.1 V | SILICON | 100 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 100 V | 4 | 60 A | 1 | R-PSFM-T4 | e3 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | 2018-06-13 | |||||||||||
|
UR2KB100C2G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.2 A | 1.05 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 62 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 |