Parametric results for: 2N7002PW%2C115 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 2n7002pw
Select parts from the table below to compare.
Compare
Compare
2N7002PW
Diotec Semiconductor AG
$0.0359 Yes Active 1 DIOTEC SEMICONDUCTOR AG compliant EAR99 Diotec
2N7002PW,115
NXP Semiconductors
$0.0779 Yes Transferred N-CHANNEL YES SINGLE 1 310 mA METAL-OXIDE SEMICONDUCTOR 830 mW e3 1 150 °C -55 °C 260 30 TIN NXP SEMICONDUCTORS compliant EAR99 NXP SC-70 3 SOT323
2N7002PW,115
Nexperia
$0.0936 Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 310 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia SC-70 3 SOT323 SC-70, 3 PIN
2N7002PW
NXP Semiconductors
Check for Price Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 310 mA 1.6 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS compliant EAR99 NXP SC-70 3 PLASTIC, SC-70, 3 PIN
2N7002PW
Nexperia
Check for Price Yes Not Recommended N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 60 V 1 310 mA 1.6 Ω LOGIC LEVEL COMPATIBLE 4 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 310 mW SWITCHING SILICON R-PDSO-G3 e3 AEC-Q101; IEC-60134 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA compliant EAR99 Nexperia SC-70, SOT-323, 3 PIN