Filter Your Search
1 - 10 of 11 results
|
|
02SSL40L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.70 | |||||||||||||
|
|
2SSL40-T
Rectron Semiconductor
|
Check for Price | Active | 2 A | 420 mV | 1 mA | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 25 A | 1 | 40 V | R-PDSO-F2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SOD-123F, 2 PIN | EAR99 | |||||||||||||||||
|
2SSL40
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 25 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 265 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | ROHS COMPLIANT, PLASTIC, SOD-123F, 2 PIN | 2 | EAR99 | 8541.10.00.80 | SOD | SOD-123F | |||||||||||
|
2SSL40L
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 25 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ROHS COMPLIANT, PLASTIC, SOD-123FL, 2 PIN | 2 | EAR99 | 8541.10.00.80 | SOD | SOD-123FL | ||||||||||||
|
|
02SSL40-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 280 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 40 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SOD-123F, 2 PIN | EAR99 | 8541.10.00.70 | 2020-04-02 | ||||||||||||||
|
|
2SSL40V-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 420 mV | 100 µA | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | 40 V | R-PDSO-F2 | AEC-Q101 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SOD-123F, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||||
|
|
2SSL40-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 420 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 25 A | 1 | R-PDSO-F2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
|
2SSL40L-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 2 A | 420 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 25 A | 1 | R-PDSO-F2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | EAR99 | 8541.10.00.80 | |||||||||||||
|
|
02SSL40
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | -55 °C | 265 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | ROHS COMPLIANT, PALSTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.70 | ||||||||||||
|
|
02SSL40-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 280 mV | 1 mA | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 40 V | R-PDSO-F2 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | SOD-123F, 2 PIN | EAR99 |