Filter Your Search
1 - 10 of 36 results
|
LBE63C-T2V1-35
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | BLUE | 30 mA | 4.4 V | 1 | YES | SURFACE MOUNT | 464 nm | 20 deg | COLORLESS CLEAR | Blue | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 4 | TR | ROUND | Tin (Sn) - with Nickel (Ni) barrier | 3.4 mm | 2.575 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-4 | compliant | 8541.40.20.00 | ||||||
|
LBE63C-T2V1-35
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 4.4 V | 1 | YES | SURFACE MOUNT | 464 nm | 20 deg | COLORLESS CLEAR | Blue | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 4 | TR | ROUND | Tin (Sn) - with Nickel (Ni) barrier | 3.4 mm | 2.575 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-4 | compliant | 8541.40.20.00 | |||||||
|
LYT67F-U2V1-36-1
OSRAM GmbH
|
Check for Price | Yes | Transferred | 50 mA | 2.5 V | 597 nm | 120 deg | CLEAR | Amber | 12 V | 100 °C | -40 °C | 2.1 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
LTT67C-S2V1-35-0-20-R18-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TRUE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 562.0 mcd | 523 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | PURE TIN OVER NICKEL | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | compliant | 8541.40.20.00 | |||||||||
|
LBE63C-T2V1-35-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 4.4 V | 1 | YES | SURFACE MOUNT | 464 nm | 20 deg | COLORLESS CLEAR | Blue | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 4 | TR | ROUND | Tin (Sn) - with Nickel (Ni) barrier | 3.4 mm | 2.575 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-4 | compliant | 8541.40.20.00 | |||||||
|
LBE6SG-T2V1-35-46
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | BLUE | 50 mA | 1 | YES | SURFACE MOUNT | 627.5 mcd | 464 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 110 °C | -40 °C | 4 | TR, 7/13 INCH | ROUND | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | LCC-4 | compliant | 8541.40.20.00 | 2016-10-27 | ||||||||||
|
LTE67C-T2V1-35
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TGR | 30 mA | 3.3 V | 1 | YES | SURFACE MOUNT | 627.5 mcd | 525 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 4 | TR | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | ||||
|
LTA67C-T2V1-35
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | TRUE GREEN | 20 mA | 4.1 V | 1 | YES | SURFACE MOUNT | 627.5 mcd | 523 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e3 | 100 °C | -40 °C | 2 | TR, 13 INCH | ROUND | Tin (Sn) | 2.5 mm | 4 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||
|
LTT67C-S2V1-35
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | TRUE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 562.0 mcd | 523 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, PLASTIC, LCC-2 | compliant | 8541.40.20.00 | ||||||
|
LTT67C-S2V1-35
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | TRUE GREEN | 20 mA | 1 | YES | SURFACE MOUNT | 562.0 mcd | 523 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | LCC-2 | compliant | 8541.40.20.00 |