Part Details for LTT67C-S2V1-35 by OSRAM GmbH
Overview of LTT67C-S2V1-35 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for LTT67C-S2V1-35
LTT67C-S2V1-35 CAD Models
LTT67C-S2V1-35 Part Data Attributes:
|
LTT67C-S2V1-35
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
LTT67C-S2V1-35
OSRAM GmbH
SINGLE COLOR LED, TRUE GREEN, 2.4mm, ROHS COMPLIANT, SMT, PLASTIC, LCC-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, PLASTIC, LCC-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | SUPPORTS INFRARED | |
Color | TRUE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e2 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 562.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7/13 INCH | |
Peak Wavelength | 523 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LTT67C-S2V1-35
This table gives cross-reference parts and alternative options found for LTT67C-S2V1-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTT67C-S2V1-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q65110A1983 | Single Color LED, True Green, Colorless Clear, 2.4mm, LCC-2 | OSRAM Opto Semiconductors | LTT67C-S2V1-35 vs Q65110A1983 |
LTT67C-S2V1-35 | Single Color LED, True Green, Colorless Clear, 2.4mm, LCC-2 | OSRAM Opto Semiconductors | LTT67C-S2V1-35 vs LTT67C-S2V1-35 |
LTT68C-S2V1-35 | SINGLE COLOR LED, TRUE GREEN, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM GmbH | LTT67C-S2V1-35 vs LTT68C-S2V1-35 |
LTT67C-S2V1-35-0-20-R18-Z | SINGLE COLOR LED, TRUE GREEN, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM GmbH | LTT67C-S2V1-35 vs LTT67C-S2V1-35-0-20-R18-Z |
LTT68C-S2V1-35 | Single Color LED, True Green, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM Opto Semiconductors | LTT67C-S2V1-35 vs LTT68C-S2V1-35 |
Q65110A1983 | SINGLE COLOR LED | OSRAM GmbH | LTT67C-S2V1-35 vs Q65110A1983 |
LTT67C-S2V1-35-0-20-R18-Z | Single Color LED, True Green, Colorless Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | OSRAM Opto Semiconductors | LTT67C-S2V1-35 vs LTT67C-S2V1-35-0-20-R18-Z |