Filter Your Search
1 - 10 of 3,847 results
|
GPFA203-3302A369R1BF
Greenconn Corp
|
Check for Price | Yes | Contact Manufacturer | 66 | 2 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | GREENCONN CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
CSEC202-1002A003C1AG
Greenconn Corp
|
Check for Price | Yes | Contact Manufacturer | 20 | 2 | 1.27 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GREENCONN CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
CSFA209-0201A035R1SD
Greenconn Corp
|
Check for Price | Yes | Contact Manufacturer | 4 | 2 | 2 mm | FEMALE | BOARD | TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | GREENCONN CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
GPHA101-2302A001A1BC
Greenconn Corp
|
Check for Price | Contact Manufacturer | 23 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | PREASSEM CONN | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 2.3 inch | 0.12 inch | GREENCONN CORP | unknown | ||||||||||||||
|
CSHC221-1705A001B1AC
Greenconn Corp
|
Check for Price | Contact Manufacturer | 34 | 2 | 2.54 mm | FEMALE | BOARD | GOLD FLASH/TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4/e3 | NO | 94V-0 | GOLD FLASH/TIN | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GREENCONN CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
CSCC211-1501B001C1AG
Greenconn Corp
|
Check for Price | Contact Manufacturer | 30 | 2 | 1 mm | FEMALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GREENCONN CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
GPFA203-2105A369R1BF
Greenconn Corp
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | GREENCONN CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
GPFD201-2602A007R1BF
Greenconn Corp
|
Check for Price | Yes | Contact Manufacturer | 52 | 2 | 2 mm | MALE | BOARD | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) | BRASS | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GREENCONN CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
CSHC221-2701A001B1AC
Greenconn Corp
|
Check for Price | Contact Manufacturer | 54 | 2 | 2.54 mm | FEMALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | GREENCONN CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
GPFA203-1502A369R1BF
Greenconn Corp
|
Check for Price | Yes | Contact Manufacturer | 30 | 2 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | Gold Flash (Au) | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | GREENCONN CORP | unknown | EAR99 | 8536.69.40.40 |