Filter Your Search
1 - 10 of 188,188 results
|
302S43W151KV4E
Johanson Dielectrics Inc
|
$0.1932 | Yes | Yes | Active | 150 pF | 3 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 4.8 mm | 3.43 mm | JOHANSON DIELECTRICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
302S43W102KV4E
Johanson Dielectrics Inc
|
$0.3279 | Yes | Yes | Active | 1 nF | 3 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 4.8 mm | 3.43 mm | JOHANSON DIELECTRICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | ||
|
302S43W332MV4E
Johanson Dielectrics Inc
|
$0.4900 | Yes | Yes | Active | 3.3 nF | 3 kV | 20 % | 1812 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 4.8 mm | 3.43 mm | JOHANSON DIELECTRICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
302S43W222KV4E
Johanson Dielectrics Inc
|
$0.5175 | Yes | Yes | Active | 2.2 nF | 3 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 4.8 mm | 3.43 mm | JOHANSON DIELECTRICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | ||
|
302S43W332KV4E
Johanson Dielectrics Inc
|
$0.7405 | Yes | Yes | Active | 3.3 nF | 3 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 4.8 mm | 3.43 mm | JOHANSON DIELECTRICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | ||
|
302S43W222KV3E-****-SC
Johanson Dielectrics Inc
|
$0.7700 | Active | unknown | JOHANSON TECHNOLOGY | ||||||||||||||||||||||||||||||||
|
302S43W102KF4E
Johanson Dielectrics Inc
|
$1.4532 | Yes | Yes | Active | 1 nF | 3 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.79 mm | 4.8 mm | 3.43 mm | JOHANSON DIELECTRICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | |||
|
302S48W153KV4E
Johanson Dielectrics Inc
|
$2.2092 | Yes | Yes | Active | 15 nF | 3 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.06 mm | 5.97 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||
|
302S48W222KV4E
Johanson Dielectrics Inc
|
$5.9450 | Yes | Yes | Active | 2.2 nF | 3 kV | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.06 mm | 5.97 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , 2225 | compliant | EAR99 | 8532.24.00.20 | JOHANSON TECHNOLOGY | ||
|
302S43N180KV6T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 18 pF | 3 kV | 10 % | 1812 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC CAPACITOR | e3 | 2 | SMT | TR, PUNCHED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.8 mm | 4.5 mm | 3.17 mm | JOHANSON DIELECTRICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 |