Filter Your Search
1 - 10 of 12,449 results
|
PR135A62030BCGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 203 Ω | 0.1 % | 125 mW | 3207 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 6 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 8.122 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A66980CFGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 698 Ω | 0.25 % | 125 mW | 3207 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 6 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 8.122 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PRAHR135C6-25K2DWBT
Vishay Intertechnologies
|
Check for Price | No | Active | 25.2 kΩ | 0.5 % | 100 mW | 3207 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 75 V | e0 | 155 °C | -55 °C | Chip | 6 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 8.1 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A61302DFGT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 13 kΩ | 0.5 % | 125 mW | 3207 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 6 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 8.122 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PRA135I6-336KBPG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 336 kΩ | 0.1 % | 125 mW | 3207 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e4 | 155 °C | -55 °C | Chip | 12 | Box | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 8.1 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 3207 | |||||||
|
PRA135I647K0.1%0.02%TR
Vishay Intertechnologies
|
Check for Price | No | Active | 47 kΩ | 0.1 % | 125 mW | 3207 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 155 °C | -55 °C | Chip | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 8.1 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | SMT, 3207 | |||||||
|
PRAHR135I6-1K74BWB
Vishay Intertechnologies
|
Check for Price | No | Active | 1.74 kΩ | 0.1 % | 100 mW | 3207 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 6 | YES | 75 V | e0 | 155 °C | -55 °C | Chip | 1 | 12 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 8.1 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A67150FDGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 715 Ω | 1 % | 125 mW | 3207 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 6 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 8.122 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A61890DDGT3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 189 Ω | 0.5 % | 125 mW | 3207 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 6 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 8.122 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PR135A62432BFGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 24.3 kΩ | 0.1 % | 125 mW | 3207 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 6 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 8.122 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |