Parametric results for: 32F103C under Film Capacitors

Filter Your Search

1 - 10 of 2,542 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 32f
Select parts from the table below to compare.
Compare
Compare
PFR5332F63J11L16.5TA16
KEMET Corporation
$0.5770 Yes Transferred 3.3 nF 63 V 1 % 1 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 40 V 100 °C -55 °C 2 RECTANGULAR PACKAGE Radial AMMO PACK NO 5 mm WIRE 6 mm 7.2 mm 4.5 mm , 2818 Compliant EAR99 8532.25.00.70
PFR5332F63J11L16.5TR18
KEMET Corporation
$0.6910 Yes Transferred 3.3 nF 63 V 1 % 1 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 40 V 100 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR, 14 INCH NO 5 mm WIRE 6 mm 7.2 mm 4.5 mm , 2818 Compliant EAR99 8532.25.00.70
PFR5332F100J12L4BULK
KEMET Corporation
$0.8696 Yes Yes Transferred 3.3 nF 100 V 1 % 1 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 63 V 100 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO 5 mm WIRE 7 mm 7.2 mm 5.5 mm , 2822 Compliant EAR99 8532.25.00.70
F426KG332F250C
KEMET Corporation
$1.5300 Yes Transferred 3.3 nF 250 V 1 % 1 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 160 V 105 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO 7.5 mm WIRE 8 mm 10 mm 4 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
32FD37125A-F
Knowles CDE
$13.5956 Yes Active 12.5 µF 10 % 10 % CHASSIS MOUNT POLYPROPYLENE FILM CAPACITOR 370 V e3 CSA; UL 70 °C -40 °C 2 Quick Connect NO TIN 20.6375 mm LUG 73.152 mm 23.81 mm 19.84 mm Unknown EAR99 8532.25.00.80
PFR5332F63J11L4BULK
KEMET Corporation
$51.6462 Yes Yes Transferred 3.3 nF 63 V 1 % 1 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 40 V 100 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO 5 mm WIRE 6 mm 7.2 mm 4.5 mm , 2818 Compliant EAR99 8532.25.00.70
32F0121-0SR-10
Qnity Laird
Check for Price Yes Obsolete IMPEDANCE AT 10 MHZ 1 2 TAPE AND REEL 4.06 mm 3.05 mm 2.54 mm ROHS COMPLIANT PACKAGE-2 EAR99 8504.50.80.00 0.7 mΩ FERRITE CHIP SURFACE MOUNT 42 OHM Ω 10 A
PFR5332F63J11TA16
KEMET Corporation
Check for Price Transferred 3.3 nF 63 V 1 % 1 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 40 V 100 °C -55 °C 2 RECTANGULAR PACKAGE AMMO PACK NO WIRE , Compliant EAR99 8532.25.00.70
32FMN-BMT-A-TF
JST Manufacturing
Check for Price No Yes Active TOP ENTRY e0 1 mm EAR99 BOARD FFC/FPC CONNECTOR TIN LEAD OVER COPPER Tin/Lead (Sn/Pb) FEMALE PHOSPHOR BRONZE NO NO NO NO 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO STRAIGHT ONE 1 GENERAL PURPOSE SURFACE MOUNT 32 94V-0
F450BD332F2K0L
KEMET Corporation
Check for Price Yes Yes Transferred 3.3 nF 2 kV 1 % 7122 1 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V 105 °C -55 °C 2 Radial TR NO 15 mm WIRE 10.5 mm 18 mm 5.5 mm , 7122 Compliant EAR99 8532.25.00.80