Filter Your Search
1 - 6 of 6 results
|
|
3333B162J102NHT
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 1 kV | 5 % | 3333 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | , 3333 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
3333B162J102NHWM
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 1 kV | 5 % | 3333 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | , 3333 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
3333B162J102NHTM
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 1 kV | 5 % | 3333 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | , 3333 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
3333B162J102NH
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 1 kV | 5 % | 3333 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | , 3333 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
3333B162J102NHM
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 1 kV | 5 % | 3333 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | , 3333 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
3333B162J102NHW
Knowles Precision Devices
|
Check for Price | Yes | Active | 1.6 nF | 1 kV | 5 % | 3333 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.38 mm | 8.38 mm | , 3333 | Compliant | EAR99 | 8532.24.00.20 |