Parametric results for: 341-059-522-103 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 341-059-522-103
Select parts from the table below to compare.
Compare
Compare
341-059-522-103
EDAC Inc
$29.4224 Yes Active 59 1 2.54 mm 1 10 mΩ 3 A FEMALE BOARD POLYETHYLENE/POLYESTER STRAIGHT CARD EDGE CONNECTOR 1697VAC V NO 4.45 N 5 GΩ 0.28 N UL 94V-0 -40 °C 105 °C RECTANGULAR BELLOWED TYPE GREEN 0.1 inch NO HOLE 0.116 LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.4 inch 0.437 inch 6.775 inch 0.375 inch EAR99 8536.69.40.40