Filter Your Search
1 - 10 of 40 results
|
|
10124413-41CLF
Amphenol FCi
|
Check for Price Buy | Active | BOARD CONNECTOR | Unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
89847-341C
Amphenol FCi
|
Check for Price Buy | Active | 82 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
|
50355-341C
Amphenol Communications Solutions
|
Check for Price Buy | No | Active | 41 | 4 | 2.54 mm | MALE | BOARD | GOLD (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | PRESS FIT | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
|
10108777-00341C
Amphenol Communications Solutions
|
Check for Price Buy | Active | 64 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
|
FRC2-AA34-1CS
DDK Ltd
|
Check for Price Buy | Contact Manufacturer | 34 | 2 | 15 mΩ | 1 A | FEMALE | POLYCARBONATE | AU ON NI | BOARD CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 1 GΩ | POLARIZED KEY | 28 AWG | 28 AWG | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | 31u inch | 0.236 inch | 0.787 inch | 1.88 inch | Unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
|
FRC2-A034-1C
DDK Ltd
|
Check for Price Buy | Contact Manufacturer | 34 | 2 | 15 mΩ | 1 A | FEMALE | POLYCARBONATE | AU ON NI | BOARD CONNECTOR | ROHS COMPLIANT | 700VAC V | NO | 1 GΩ | POLARIZED KEY | 28 AWG | 28 AWG | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | 31u inch | 0.236 inch | 0.787 inch | 1.88 inch | Unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
|
87606-341C
Amphenol FCi
|
Check for Price Buy | Active | 82 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD (149) | NOT SPECIFIED | NO | ONE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
|
10128403-41CLF
Amphenol FCi
|
Check for Price Buy | Yes | Active | 64 | 8 | 2.0066 mm | 8 | 500 mA | MALE | 200 Cycles | BOARD | POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | NO | .4448 N | 1 GΩ | SHRD RIGHT | .15012 N | e3 | UL | -55 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | BLACK | 0.079 inch | 0.079 inch | NO | GUIDE PIN | ONE | 2.0066 mm | PRESS FIT | 0.744 inch | 1.055 inch | 0.88 inch | 0.055 inch | Compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
|
89847-341C
Amphenol Communications Solutions
|
Check for Price Buy | Active | 82 | 2 | 2.54 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | SOLDER | Compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
|
HC52341-CKM
Foxconn
|
Check for Price Buy | Active | 68 | 2 | 2 mm | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH | NO | ONE | GENERAL PURPOSE | SOLDER | Unknown | EAR99 | 8536.69.40.40 |