Parametric results for: 3530B162J202PHT under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: 3530b162j202pht
Select parts from the table below to compare.
Compare
Compare
3530B162J202PHT
Knowles Precision Devices
Check for Price Yes Active 1.6 nF 2 kV 5 % 3530 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES Palladium/Silver (Pd/Ag) WRAPAROUND 6.35 mm 8.89 mm 7.62 mm , 3530 Compliant EAR99 8532.24.00.20
3530B162J202PHT-HB
Knowles Precision Devices
Check for Price No Active 1.6 nF 2 kV 5 % 3530 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES WRAPAROUND 6.35 mm 8.89 mm 7.62 mm , 3530 Compliant EAR99 8532.24.00.20
3530B162J202PHTM
Knowles Precision Devices
Check for Price Yes Active 1.6 nF 2 kV 5 % 3530 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e4 MIL-PRF-55681 125 °C -55 °C 2 SMT TR YES Palladium/Silver (Pd/Ag) WRAPAROUND 6.35 mm 8.89 mm 7.62 mm , 3530 Compliant EAR99 8532.24.00.20
3530B162J202PHT-HK
Knowles Precision Devices
Check for Price No Active 1.6 nF 2 kV 5 % 3530 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-38534 125 °C -55 °C 2 SMT TR YES WRAPAROUND 6.35 mm 8.89 mm 7.62 mm , 3530 Compliant EAR99 8532.24.00.20