Filter Your Search
1 - 4 of 4 results
|
|
3530B162J802YHT
Knowles Precision Devices
|
Check for Price | No | Active | 1.6 nF | 8 kV | 5 % | 3530 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | , 3530 | Not Compliant | EAR99 | 8532.24.00.20 | ||
|
|
3530B162J802YHT-HB
Knowles Precision Devices
|
Check for Price | No | Active | 1.6 nF | 8 kV | 5 % | 3530 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | , 3530 | Not Compliant | EAR99 | 8532.24.00.20 | ||
|
|
3530B162J802YHT-HK
Knowles Precision Devices
|
Check for Price | No | Active | 1.6 nF | 8 kV | 5 % | 3530 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-38534 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | , 3530 | Not Compliant | EAR99 | 8532.24.00.20 | ||
|
|
3530B162J802YHTM
Knowles Precision Devices
|
Check for Price | No | Active | 1.6 nF | 8 kV | 5 % | 3530 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 6.35 mm | 8.89 mm | 7.62 mm | , 3530 | Not Compliant | EAR99 | 8532.24.00.20 |