Filter Your Search
1 - 2 of 2 results
|
|
362CLX270JS7LROHS
Temex Ceramics
|
Check for Price | Yes | Yes | Obsolete | 27 pF | 3.6 kV | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 3.8 mm | 6.2 mm | 6.6 mm | , 2426 | Compliant | EAR99 | 8532.24.00.40 | ||
|
|
362CLX270JS7LROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 27 pF | 3.6 kV | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Axial | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 3.8 mm | 6.2 mm | 6.6 mm | , 2426 | Compliant | EAR99 | 8532.24.00.40 |