Filter Your Search
1 - 10 of 34,971 results
|
53398-1371
Molex
|
$0.0447 | Yes | Yes | Active | 13 | 1 | 1.25 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PICOBLADE | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | MOLEX LLC | LEAD FREE | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||
|
825437-1
TE Connectivity
|
$0.1083 | Yes | Active | 1 | 1 | 2.54 mm | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 5 GΩ | 5A | 1 | NO | NO | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | NOT APPLICABLE | NO | NO | GREEN | NO | ONE | GENERAL PURPOSE | NO | 31.5u inch | SOLDER | 0.126 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||
|
53261-1371
Molex
|
$0.1319 | Yes | Yes | Active | 13 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE46 | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | Embossed Tape on Reel | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | FITTING NAIL | RECEPTACLE | NOT APPLICABLE | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.134 inch | 0.205 inch | 0.827 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
52437-1091
Molex
|
$0.2049 | No | No | Obsolete | 10 | 1 | 500 µm | 1 | FEMALE | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | ZIF | NO | ZIF N | NO | NO | NO | 94V-0 | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | 0.020 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.075 inch | 0.205 inch | 0.457 inch | MOLEX LLC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
52437-1271
Molex
|
$0.2124 | Yes | Yes | Obsolete | 12 | 1 | 500 µm | 1 | 20 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | TAPE AND REEL PACKAGING | 250VAC V | NO | ZIF N | 50 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | WHITE | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.079 inch | 0.205 inch | 0.496 inch | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | EAR99 | ||||||||||||||||||||||||||||
|
371
Renata Batteries
|
$0.2642 | Active | -10 °C | 60 °C | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | ZINC/MONOVALENT SILVER OXIDE | 920 | PRIMARY | 0.04 Ah | 9.5 mm | 2.05 mm | BUTTON(-), FLAT(+) | 1.55 V | 0.59 g | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-2834237-1
TE Connectivity
|
$0.3072 | Yes | Active | 3 | 1 | 2.5 mm | 5 A | BOARD | NOT APPLICABLE | BOARD CONNECTOR | NO | 5A | 1 | 18 AWG | 22 AWG | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | NOT APPLICABLE | NO | YES | NATURAL | NO | ONE | GENERAL PURPOSE | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||
|
7-1437173-2
TE Connectivity
|
$0.3377 | Active | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TW-02-05-T-D-371-092
Samtec Inc
|
$0.3825 | Yes | Active | 4 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.371 inch | 0.158 inch | 0.092 inch | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||
|
53261-0371
Molex
|
$0.3911 | Yes | Yes | Active | 3 | 1 | 1.25 mm | 1 | 20 mΩ | 1 A | MALE | 30 Cycles | BOARD | POLYAMIDE46 | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | Embossed Tape on Reel | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | FITTING NAIL | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLADE PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 39u inch | SURFACE MOUNT | 0.134 inch | 0.205 inch | 0.335 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.40 |