Parametric results for: 3CSSC under Keypad Switches

Filter Your Search

1 - 10 of 1,608 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 3cs
Select parts from the table below to compare.
Compare
Compare
3CSH9
APEM Inc
$0.4095 Yes Active e3 160 °C -40 °C SOLDER 10.1 mm EAR99 8536.50.90.40 0.051 inch PUSHBUTTON 5.1 mm 10.1 mm 1X1 50 mA .05A@24VDC OFF-(ON) 24 V 10000000 Cycle(s) SURFACE MOUNT-STRAIGHT 1 IP67 NO MOMENTARY SPST KEYPAD SWITCH Tin (Sn) - with Nickel (Ni) barrier
3CSH9
MEC Switches A/S
$2.3058 Transferred 160 °C -40 °C SOLDER 10.1092 mm EAR99 8536.50.70.00 0.051 inch PUSHBUTTON 5.1054 mm 10.1092 mm 50 mA 0.05A@24VDC OFF-(ON) 24 V 10000000 Cycle(s) SURFACE MOUNT-STRAIGHT NO MOMENTARY SPST
3CSH9R
APEM Inc
$2.5379 Yes Active 10 MΩ 160 °C -40 °C POLYPHENYLENE SULPHIDE SOLDER 10 mm EAR99 8536.50.90.40 PLUNGER TYPE 6.4 mm 10 mm 1X1 50 mA 0.05A@24VDC 24 V SURFACE MOUNT-STRAIGHT 1 IP67 NO MOMENTARY SPST KEYPAD SWITCH POLYPHENYLENE SULFIDE 1 mm STAINLESS STEEL SILVER 500 µs 0.03 mΩ COPPER TIN ALLOY SILVER OVER NICKEL 3.5 N TR, 13 INCH
3CS085-04TG
Advanced Interconnections Corp
Check for Price Obsolete 85 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA85 STANDARD: UL 94V-0 e0 140 °C -60 °C 11x11 GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT POLYETHYLENE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.12 inch 1.1 mm 1.1 inch EAR99 8536.69.40.40
3CS076-51TG
Advanced Interconnections Corp
Check for Price Obsolete 76 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA76 STANDARD: UL 94V-0 e0 140 °C -60 °C 12X12 GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT POLYETHYLENE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.13 inch 1.2 mm 1.2 inch EAR99 8536.69.40.40
3CS084-29TG3M
Advanced Interconnections Corp
Check for Price Obsolete 84 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA84 e0 10X10 GOLD OVER NICKEL TIN LEAD OVER NICKEL RND PIN-SKT POLYBUTYLENE TEREPHTHALATE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1 mm 1 inch EAR99 8536.69.40.40
3CS244-49TG
Advanced Interconnections Corp
Check for Price Obsolete 244 BERYLLIUM COPPER 2.54 mm IC SOCKET PGA244 STANDARD: UL 94V-0 e0 140 °C -60 °C 22X22 GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT POLYETHYLENE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.095 inch 2.2 mm 2.2 inch EAR99 8536.69.40.40
3CS181-01GG
Advanced Interconnections Corp
Check for Price Obsolete 181 BERYLLIUM COPPER ALLOY 2.54 mm IC SOCKET PGA181 STANDARD: UL 94V-0 e4 140 °C -60 °C 15X15 GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT POLYETHYLENE POLYESTER 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.5 mm 1.5 inch EAR99 8536.69.40.40
2002-33-CS-B-P2
Cooper Industries
Check for Price Active 33 BE-CU 2.54 mm 3 A IC SOCKET SIP33 1000VAC V 2 GΩ 125 °C -55 °C AU GOLD RND PIN-SKT GLASS FILLED POLYETHYLENE 0.1 inch STRAIGHT RECTANGULAR SOLDER 0.12 inch 100 µm 3.3 inch EAR99 8536.69.40.40 Unknown
3CS124-421TT
Advanced Interconnections Corp
Check for Price Obsolete 124 BE-CU 2.54 mm IC SOCKET PGA124 e0 140 °C -60 °C 13X13 SN-PB Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED POLYETHYLENE 0.1 inch STRAIGHT RECTANGULAR 100 µm SOLDER 0.165 inch 1.3 mm 1.3 inch EAR99 8536.69.40.40