Parametric results for: 3SSL6 under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: 3ssl6
Select parts from the table below to compare.
Compare
Compare
3SSL60-T
Rectron Semiconductor
Check for Price Yes Active 3 A 620 mV 100 µA SILICON 60 V RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 80 A 1 60 V R-PDSO-F2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SOD-123F, 2 PIN EAR99 8541.10.00.80
3SSL60V-W
Rectron Semiconductor
Check for Price Yes Active 3 A 620 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 80 A 1 60 V R-PDSO-F2 AEC-Q101 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EAR99 8541.10.00.80 2019-09-20
3SSL60-W
Rectron Semiconductor
Check for Price Yes Active 3 A 620 mV 100 µA SILICON 60 V RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 80 A 1 60 V R-PDSO-F2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SOD-123F, 2 PIN EAR99 8541.10.00.80 2019-09-20
3SSL60LV-W
Rectron Semiconductor
Check for Price Yes Active 3 A 620 mV 100 µA SILICON 60 V RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 80 A 1 60 V R-PDSO-F2 AEC-Q101 150 °C -55 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL SOD-123FL, 2 PIN EAR99 8541.10.00.80 2019-09-20
3SSL60L-W
Rectron Semiconductor
Check for Price Yes Active 3 A 620 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 80 A 1 60 V R-PDSO-F2 150 °C -50 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL EAR99 8541.10.00.80 2016-08-01