Parametric results for: 3VCPL under Other Oscillators

Filter Your Search

1 - 10 of 572 results

All Filters
|
-
-
-
Manufacturer Part Number: 3vcpl
Select parts from the table below to compare.
Compare
Compare
3VCPL100AX160-SMD
Pletronics Inc
Check for Price Active Unconfirmed 60 MHz 160 MHz 160 MHz 3.3 V 45 mA e0 Not Qualified 50 °C SURFACE MOUNT 20 METAL LCC20,.52X.82,100 YES Tin/Lead (Sn/Pb)
3VCPL25AY160-SMD
Pletronics Inc
Check for Price Active Unconfirmed 60 MHz 160 MHz 160 MHz 3.3 V 45 mA e0 Not Qualified 50 °C SURFACE MOUNT 20 METAL LCC20,.52X.82,100 YES Tin/Lead (Sn/Pb)
3VCPL25CX60-SMD
Pletronics Inc
Check for Price Active Unconfirmed 60 MHz 60 MHz 160 MHz 3.3 V 30 mA e0 Not Qualified 70 °C -10 °C SURFACE MOUNT 20 METAL LCC20,.52X.82,100 YES Tin/Lead (Sn/Pb)
3VCPL50DZ160-SMD
Pletronics Inc
Check for Price Active Unconfirmed 60 MHz 160 MHz 160 MHz 3.3 V 45 mA e0 Not Qualified 70 °C -20 °C SURFACE MOUNT 20 METAL LCC20,.52X.82,100 YES Tin/Lead (Sn/Pb)
3VCPL25CT160
Pletronics Inc
Check for Price Active Unconfirmed 60 MHz 160 MHz 160 MHz 3.3 V 45 mA e0 Not Qualified 70 °C -10 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Lead (Sn/Pb)
3VCPL50AT60
Pletronics Inc
Check for Price Active Unconfirmed 60 MHz 60 MHz 160 MHz 3.3 V 30 mA e0 Not Qualified 50 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Lead (Sn/Pb)
3VCPL100DZ60-SMD
Pletronics Inc
Check for Price Active Unconfirmed 60 MHz 60 MHz 160 MHz 3.3 V 30 mA e0 Not Qualified 70 °C -20 °C SURFACE MOUNT 20 METAL LCC20,.52X.82,100 YES Tin/Lead (Sn/Pb)
3VCPL15FW160-SMD
Pletronics Inc
Check for Price Active Unconfirmed 60 MHz 160 MHz 160 MHz 3.3 V 45 mA e0 Not Qualified 85 °C -40 °C SURFACE MOUNT 20 METAL LCC20,.52X.82,100 YES Tin/Lead (Sn/Pb)
3VCPL50FT160-SMD
Pletronics Inc
Check for Price Active Unconfirmed 60 MHz 160 MHz 160 MHz 3.3 V 45 mA e0 Not Qualified 85 °C -40 °C SURFACE MOUNT 20 METAL LCC20,.52X.82,100 YES Tin/Lead (Sn/Pb)
3VCPL50EX60
Pletronics Inc
Check for Price Active Unconfirmed 60 MHz 60 MHz 160 MHz 3.3 V 30 mA e0 Not Qualified 70 °C -30 °C THROUGH HOLE MOUNT 4 METAL DIP4/14,.3 NO Tin/Lead (Sn/Pb)