Filter Your Search
1 - 10 of 199 results
|
3HD-F
Bivar Inc
|
$0.1666 | Yes | Active | 30 mA | 2.6 V | 635 nm | 45 deg | DIFFUSED | Orange-Red | NO | 5.3 mm | BIVAR INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||
|
3HDF8-E-640.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | NO | COMPLIMENTARY OUTPUT | 1 ms | 3.465 V | 3.135 V | 85 °C | -40 °C | EUROQUARTZ LTD | compliant | Clock | 1 ns | NO | 50 % | THROUGH HOLE MOUNT | 640 MHz | LVDS | 50 OHM | 12.8mm x 12.8mm x 5.08mm | 55/45 % | ||||||||||||
|
3HDF14-F-38.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | NO | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 1 ms | 3.465 V | 3.135 V | 85 °C | -40 °C | EUROQUARTZ LTD | compliant | Clock | 1 ns | NO | 100 % | THROUGH HOLE MOUNT | 38 MHz | LVDS | 50 OHM | 20.2mm x 12.8mm x 5.08mm | 55/45 % | ||||||||||||
|
3HDF5761A-120N-640.000
Mercury Electronic Ind Co Ltd
|
Check for Price | Contact Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | compliant | ||||||||||||||||||||||||||||||||
|
3HDF622-C-250.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | YES | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 1 ms | 3.465 V | 3.135 V | 70 °C | -10 °C | 6 | EUROQUARTZ LTD | compliant | Clock | 1 ns | NO | 100 % | SURFACE MOUNT | 250 MHz | LVDS | 50 OHM | 11.4mm x 9.6mm x 2.5mm | 55/45 % | |||||||||||
|
3HDF622-A-250.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | YES | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 1 ms | 3.465 V | 3.135 V | 70 °C | -10 °C | 6 | EUROQUARTZ LTD | compliant | Clock | 1 ns | NO | 25 % | SURFACE MOUNT | 250 MHz | LVDS | 50 OHM | 11.4mm x 9.6mm x 2.5mm | 55/45 % | |||||||||||
|
3HDF621-E-640.000
Euroquartz Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.3 V | YES | ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 1 ms | 3.465 V | 3.135 V | 85 °C | -40 °C | 6 | EUROQUARTZ LTD | compliant | Clock | 1 ns | NO | 50 % | SURFACE MOUNT | 640 MHz | LVDS | 50 OHM | 11.4mm x 9.6mm x 2.5mm | 55/45 % | |||||||||||
|
3HDF5762F-120N-640.000
Mercury Electronic Ind Co Ltd
|
Check for Price | Contact Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | compliant | ||||||||||||||||||||||||||||||||
|
3HDF5762E-120N-38.000
Mercury Electronic Ind Co Ltd
|
Check for Price | Contact Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | compliant | ||||||||||||||||||||||||||||||||
|
3HDF5762D-120T-640.000
Mercury Electronic Ind Co Ltd
|
Check for Price | Contact Manufacturer | MERCURY ELECTRONIC INDUSTRIAL CO LTD | compliant |