Filter Your Search
1 - 10 of 9,412 results
|
27-0152-206-1G
Astron
|
Check for Price | Contact Manufacturer | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.1 inch | 0.6 inch | 0.098 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
6090014-671
Astron
|
Check for Price | Contact Manufacturer | 14 | 2 | 508 µm | 2 | 50 mΩ | 500 mA | FEMALE | BOARD | AU ON NI | STRAIGHT | BOARD CONNECTOR | TAPE PACKGING | 150VAC V | NO | 1 GΩ | HOUSING SIDE | UL | -40 °C | 105 °C | PLUG | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BEIGE | 0.02 inch | NO | ONE | RECTANGULAR | 5.0038 mm | 30u inch | SURFACE MOUNT | 0.189 inch | 0.093 inch | 0.256 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
55-46022-49W-T-TR
Astron
|
Check for Price | Contact Manufacturer | 49 | 1 | 508 µm | 1 | 30 mΩ | 500 mA | BOARD | POLYETHYLENE | SN | RIGHT ANGLE | FFC/FPC CONNECTOR | BROWN SLIDER, TAPE & REEL PKG | 250VAC V | NO | ZIF N | 50 MΩ | UL | -40 °C | 85 °C | SOLDER HOLDING POSTS | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | WHITE | 0.02 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.091 inch | 0.183 inch | 1.224 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | |||||||||||
|
27-0237-2061G
Astron
|
Check for Price | Contact Manufacturer | 12 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.2 inch | 0.26 inch | 0.6 inch | 0.11 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
25-0211-209-5G
Astron
|
Check for Price | Contact Manufacturer | 18 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.197 inch | 0.435 inch | 0.926 inch | 0.285 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||
|
25-2201-430-5G
Astron
|
Check for Price | Contact Manufacturer | 120 | 4 | 2.0066 mm | 4 | 30 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.315 inch | 0.368 inch | 2.37 inch | 0.09 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
25-2309-211-5G
Astron
|
Check for Price | Contact Manufacturer | 22 | 2 | 2.0066 mm | 2 | 30 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | PLUG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | 30u inch | WIRE WRAP | 0.157 inch | 0.53 inch | 0.874 inch | 0.31 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
27-0114-108-1G
Astron
|
Check for Price | Contact Manufacturer | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.1 inch | 0.1 inch | 0.8 inch | 0.123 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
27-2201-2041G
Astron
|
Check for Price | Contact Manufacturer | 8 | 2 | 2.0066 mm | 2 | 1 A | MALE | BOARD | POLYESTER | AU | STRAIGHT | BOARD CONNECTOR | 0.50MM SQ PIN | 800VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.256 inch | 0.315 inch | 0.138 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
27-0436-3041G
Astron
|
Check for Price | Contact Manufacturer | 12 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.295 inch | 0.372 inch | 0.4 inch | 0.118 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 |