Filter Your Search
1 - 10 of 1,811,760 results
![]() |
ABM11-24.000MHZ-12-N1G-T
Abracon Corporation
|
$0.0347 | Yes | Active | 24 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 100 Ω | 12 pF | 2.0mm x 1.6mm x 0.59mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 2.0mm x 1.6mm x 0.59mm | ABRACON LLC | SMD, 4 PIN | compliant | ABRACON | |||||||
![]() |
ABLS-24.000MHZ-20-B-3-H-T
Abracon Corporation
|
$0.0387 | Yes | Active | 24 MHz | 25 ppm | 0.0035 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.60 | ||||
![]() |
ABLS-24.000MHZ-12-B-4-Y-T
Abracon Corporation
|
$0.0598 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.60 | ||||
![]() |
ABLS-4.000MHZ-D4Y-T
Abracon Corporation
|
$0.0634 | Active | unknown | ABRACON | |||||||||||||||||||||||||
![]() |
ABLS-4.000MHZ-B4H-T
Abracon Corporation
|
$0.0661 | Active | unknown | ABRACON | |||||||||||||||||||||||||
![]() |
ABLS-24.000MHZ-16-B-4-Y-T
Abracon Corporation
|
$0.0726 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 16 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.60 | ||||
![]() |
ABLS-24.000MHZ-20-B-4-Y-T
Abracon Corporation
|
$0.0726 | Yes | Active | 24 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | 11.4mm x 4.7mm x 4.2mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.60 | ||||
![]() |
ABLS-40.000MHZ-D-4-Y-T
Abracon Corporation
|
$0.1031 | Yes | Active | 40 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 100 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | compliant | ABRACON | 8541.60.00.60 | ||||
|
MCRSD04000F183000RR
SPC Multicomp
|
$0.1078 | Yes | Active | 4 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 18 pF | 11.4mm x 4.7mm x 4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 4.3mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.60.00.30 | |||||||
|
AS-4.000-20-SMD-TR
Raltron Electronics Corporation
|
$0.1132 | Yes | Yes | Active | 4 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 130 Ω | 20 pF | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e3 | -20 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | L12.0XB4.8XH4.6 (mm)/L0.472XB0.189XH0.181 (inch) | RALTRON ELECTRONICS CORP | ROHS COMPLIANT, HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.30 |