Filter Your Search
1 - 10 of 544 results
|
CD4001BNSR
Texas Instruments
|
$0.2012 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
HEF4001BT,653
Nexperia
|
$0.2012 | Yes | Active | 5 V | 120 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT108-1 | 1990-01-01 | ||||||||||
|
CD4001BM96
Texas Instruments
|
$0.2098 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
NTE4001BT
NTE Electronics Inc
|
$0.2117 | Yes | Active | 5 V | 250 ns | 4 | 2 | YES | LSOP | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | R-PDSO-G14 | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 1.682 mm | 3.91 mm | 8.64 mm | NTE ELECTRONICS INC | LSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
HEF4001BT,652
Nexperia
|
$0.2177 | Yes | Obsolete | 5 V | 120 ns | 4 | 2 | YES | SOP | 50 pF | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | PLASTIC, SOT-108-1, SO-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT108-1 | 1990-01-01 | |||||||||||
|
CD4001BPWR
Texas Instruments
|
$0.2239 | Yes | Yes | Active | 5 V | 250 ns | 250 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 6.8 mA | 30 µA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC. TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
CD4001BCM
Fairchild Semiconductor Corporation
|
$0.2328 | Yes | Obsolete | 5 V | 250 ns | 250 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
CD4001BCMX
Fairchild Semiconductor Corporation
|
$0.2328 | Yes | Obsolete | 5 V | 250 ns | 250 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
NLV14001BDTR2G
onsemi
|
$0.2390 | Yes | Active | 5 V | 250 ns | 250 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | compliant | 8542.39.00.01 | onsemi | 948G | |||||||
|
NLV14001BDR2G
onsemi
|
$0.2750 | Yes | Active | 5 V | 250 ns | 250 ns | 4 | 2 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | 8542.39.00.01 | onsemi | 751A-03 |