Filter Your Search
1 - 10 of 35,165 results
|
1812N751K402LEAR
Knowles Capacitors
|
Check for Price | Yes | Active | 750 pF | 4 kV | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | WIRE | KNOWLES PRECISION DEVICES | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||||||
|
402L2525A5R1J
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 5.1 pF | 4 kV | 5 % | 2520 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | L(4KV,2525,A) | Special Sizes or Values Available On Req | L(4KV,2525,A) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | 4.32 mm | 6.35 mm | 6.35 mm | 5.08 mm | METUCHEN CAPACITORS INC | , 2520 | unknown | EAR99 | |||||||||||||
|
7565N912K402LOH
Knowles Capacitors
|
Check for Price | No | Active | 9.1 nF | 4 kV | 10 % | 9085 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 19.8 mm | 12.7 mm | 22.8 mm | 21.6 mm | KNOWLES PRECISION DEVICES | , 9085 | compliant | EAR99 | |||||||||||
|
4540N181J402LE
Knowles Capacitors
|
Check for Price | No | Active | 180 pF | 4 kV | 5 % | 6045 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 12.2 mm | 10.2 mm | 15.2 mm | 11.4 mm | KNOWLES PRECISION DEVICES | , 6045 | compliant | EAR99 | ||||||||||||
|
5550N182K402LE
Knowles Capacitors
|
Check for Price | No | Active | 1.8 nF | 4 kV | 10 % | 7065 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 14.7 mm | 10.2 mm | 17.8 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7065 | compliant | EAR99 | ||||||||||||
|
5550B153J402LOH
Knowles Capacitors
|
Check for Price | No | Active | 15 nF | 4 kV | 5 % | 7065 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 14.7 mm | 10.2 mm | 17.8 mm | 16.5 mm | KNOWLES PRECISION DEVICES | , 7065 | compliant | EAR99 | |||||||||||
|
3530B151M402LOH
Knowles Capacitors
|
Check for Price | No | Active | 150 pF | 4 kV | 20 % | 5045 | C0G | 20 % | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 9.65 mm | 8.89 mm | 12.7 mm | 11.4 mm | KNOWLES PRECISION DEVICES | , 5045 | compliant | EAR99 | |||||||||||
|
7565B101K402LE
Knowles Capacitors
|
Check for Price | No | Active | 100 pF | 4 kV | 10 % | 9085 | C0G | 10 % | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 19.8 mm | 12.7 mm | 22.8 mm | 21.6 mm | KNOWLES PRECISION DEVICES | , 9085 | compliant | EAR99 | ||||||||||||
|
402L4035B122F
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 1.2 nF | 4 kV | 1 % | 4025 | X7R | 1 % | CERAMIC | CERAMIC CAPACITOR | L(4KV,4035,B) | Special Sizes Or Values Available On Req | L(4KV,4035,B) | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 7.1 mm | 8.89 mm | 10.2 mm | 6.35 mm | METUCHEN CAPACITORS INC | , 4025 | unknown | EAR99 | |||||||||||||
|
402L7065B512J
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 5.1 nF | 4 kV | 5 % | 7040 | X7R | 5 % | CERAMIC | CERAMIC CAPACITOR | L(4KV,7065,B) | Special Sizes or Values Available On Req | L(4KV,7065,B) | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | 14.7 mm | 16.5 mm | 17.8 mm | 10.2 mm | METUCHEN CAPACITORS INC | , 7040 | unknown | EAR99 |