Filter Your Search
1 - 10 of 5,481 results
|
10124323-401-01LF
Amphenol Communications Solutions
|
$0.0620 | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | 1 | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10127721-101LF
Amphenol Communications Solutions
|
$0.1650 | Yes | Active | 10 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | POWER CONNECTOR | RATED CURRENT(POWER):8.5A | NO | 8.0064 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | S0P10 | Tin (Sn) | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 100u inch | SOLDER | 0.341 inch | 0.433 inch | 0.732 inch | 0.126 inch | 10 | compliant | AMPHENOL ICC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
77315-101-01LF
Amphenol Communications Solutions
|
$0.2181 | Yes | Active | 1 | 1 | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.157 inch | 0.1 inch | 0.157 inch | compliant | AMPHENOL ICC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
75869-101LF
Amphenol Communications Solutions
|
$0.4124 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 20 GΩ | SHRD RIGHT | 0.245 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 29.92u inch | SOLDER | 0.362 inch | 0.377 inch | 0.706 inch | 0.12 inch | 10 | compliant | AMPHENOL ICC | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||
|
10056847-101LF
Amphenol FCi
|
$0.4255 | Yes | Yes | Active | 20 | 2 | 800 µm | 2 | 35 mΩ | 500 mA | FEMALE | 250 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (100) | RIGHT ANGLE | CARD EDGE CONNECTOR | ROHS COMPLIANT | 300VAC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BELLOWED TYPE | BLACK | 0.031 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 8.2042 mm | 30u inch | SURFACE MOUNT | 0.209 inch | 0.307 inch | 0.433 inch | compliant | AMPHENOL FCI ASIA PTE LTD | EAR99 | 8536.69.40.40 | LEAD FREE | Amphenol | |||||||||||
|
PPPC101LFBN-RC
Sullins Connector Solutions
|
$0.4651 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.334 inch | 1.02 inch | 0.125 inch | compliant | SULLINS CONNECTOR SOLUTIONS INC | EAR99 | 8536.69.40.40 | Sullins | |||||||||||||||||||||||||||||
|
10127720-101LF
Amphenol FCi
|
$0.4673 | Yes | Active | 10 | 20 mΩ | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | RIGHT ANGLE | POWER CONNECTOR | RATED CURRENT(POWER):5.5A | 1000VAC V | NO | 8.0064 N | 1 GΩ | 3.6974 N | UL | 94V-0 | -40 °C | 105 °C | S0P10 | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 100u inch | SOLDER | 0.34 inch | 0.39 inch | 0.732 inch | 0.126 inch | compliant | FCI | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
PPTC101LFBN-RC
Sullins Connector Solutions
|
$0.4682 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 1 | 3 A | FEMALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.334 inch | 1.02 inch | 0.125 inch | compliant | SULLINS CONNECTOR SOLUTIONS INC | EAR99 | 8536.69.40.40 | Sullins | ||||||||||||||||||||||||||||
|
10127721-101LF
Amphenol FCi
|
$0.4691 | Yes | Active | 10 | 20 mΩ | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | POWER CONNECTOR | RATED CURRENT(POWER):8.5A | NO | 8.0064 N | 1 GΩ | 2.0016 N | e3 | UL | 94V-0 | -40 °C | 105 °C | S0P10 | Tin (Sn) | COPPER ALLOY | SQ PIN-SKT | NO | BLACK | NO | LOCKING | ONE | GENERAL PURPOSE | 100u inch | SOLDER | 0.341 inch | 0.433 inch | 0.732 inch | 0.126 inch | compliant | FCI | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
75869-101LF
Amphenol FCi
|
$0.4868 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1414VAC V | NO | 20 GΩ | SHRD RIGHT | 0.245 N | NO | NO | e3 | NO | CSA,CUL,UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 29.92u inch | SOLDER | 0.362 inch | 0.377 inch | 0.706 inch | 0.12 inch | compliant | AMPHENOL FCI ASIA PTE LTD | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | Amphenol |