Filter Your Search
1 - 10 of 556 results
|
|
41W-R6K2-CW9
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | WATER CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 23.27 mm | 7.1 mm | 8541.40.20.00 | |||
|
|
41W-RLP15D-CR9
Visual Communications Company
|
Check for Price | Yes | Active | RED | 1 | NO | PANEL MOUNT | 2.3 mcd | 635 nm | 50 deg | CLEAR | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 4.2 mm | 5.97 mm | 7.1 mm | 8541.40.20.00 | ||||||
|
|
41W-RLP5-S9
Visual Communications Company
|
Check for Price | Yes | Active | RED | 2 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | SMOKE | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 5.97 mm | 7.1 mm | 8541.40.20.00 | |||
|
|
41W-R6K120-CR0
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 23.27 mm | 7.1 mm | 8541.40.20.00 | |||
|
|
41W-R6K15H-CR9
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 23.27 mm | 7.1 mm | 8541.40.20.00 | ||||
|
|
41W-R6K2-NR9
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 23.27 mm | 7.1 mm | 8541.40.20.00 | ||||
|
|
41W-R6K28HD-S9
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | SMOKE | SINGLE WITH BUILT-IN DIODE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 23.27 mm | 7.1 mm | 8541.40.20.00 | |||
|
|
41W-R6K24H-S0
Visual Communications Company
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 6500 mcd | 635 nm | SMOKE | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 23.27 mm | 7.1 mm | 8541.40.20.00 | ||||
|
|
41W-RLP15-NR9
DDP Engineered LED Solutions
|
Check for Price | Yes | Yes | Transferred | RED | 2 mA | 1 | NO | RADIAL MOUNT | 2.3 mcd | 635 nm | 50 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | CYLINDRICAL | 4.2 mm | 5.97 mm | 7.1 mm | 8541.40.20.00 | ||
|
|
41W-RLP12-NR9
Visual Communications Company
|
Check for Price | Yes | Active | RED | 1 | NO | PANEL MOUNT | 2.3 mcd | 635 nm | 50 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 2 | BULK | CYLINDRICAL | 4.2 mm | 5.97 mm | 7.1 mm | 8541.40.20.00 |