Parametric results for: 440LD15TR-R under Ceramic Capacitors

Filter Your Search

1 - 8 of 8 results

All Filters
|
-
-
-
Manufacturer Part Number: 440ld15
Select parts from the table below to compare.
Compare
Compare
440LD15-R
Vishay Intertechnologies
$1.5767 Yes Active 1.5 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SAFETY CLASS X1 760 V -56/+22% ppm/°C e3 CUL; UL; VDE 125 °C -30 °C 2 DISK PACKAGE Radial Bulk NO MATTE TIN OVER NICKEL 9.5 mm WIRE 9.3 mm 9.3 mm 5.6 mm RADIAL LEADED Compliant EAR99 8532.23.00.60
440LD15-R
Vishay Cera-Mite
Check for Price Yes Yes Active 1.5 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SAFETY CLASS X1 760 V -56/+22% ppm/°C e3 CUL; UL; VDE 125 °C -30 °C 2 DISK PACKAGE Radial Bulk NO MATTE TIN OVER NICKEL 9.5 mm WIRE 9.3 mm 9.3 mm 5.6 mm , Compliant EAR99 8532.23.00.60
440LD15GM-R
Vishay Intertechnologies
Check for Price Yes Active 1.5 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 500 V -56/+22% ppm/°C e3 125 °C -30 °C 2 Radial Bulk NO Matte Tin (Sn) - with Nickel (Ni) barrier 12.7 mm WIRE 14.1 mm 9.3 mm 5.6 mm , 3722 Compliant EAR99
package
440LD15-R
Vishay BCcomponents
Check for Price Yes Yes Active Unknown
440LD15-R
Vishay Sprague
Check for Price Active Unknown
440LD15GC-R
Vishay Intertechnologies
Check for Price Yes Active 1.5 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 500 V -56/+22% ppm/°C e3 125 °C -30 °C 2 Radial Bulk NO Matte Tin (Sn) - with Nickel (Ni) barrier 7.5 mm WIRE 14.1 mm 9.3 mm 5.6 mm , 3722 Compliant EAR99
440LD15XA-R
Vishay Intertechnologies
Check for Price Yes Active 1.5 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 500 V -56/+22% ppm/°C e3 125 °C -30 °C 2 Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 5 mm WIRE 14.1 mm 9.3 mm 5.6 mm , 3722 Compliant EAR99
440LD15RJ-R
Vishay Intertechnologies
Check for Price Yes Active 1.5 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 500 V -56/+22% ppm/°C e3 125 °C -30 °C 2 Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 10 mm WIRE 14.1 mm 9.3 mm 5.6 mm , 3722 Compliant EAR99