Filter Your Search
1 - 1 of 1 results
|
|
440LD22AP-R
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 2.2 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | FLAME PROOF | 760 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR, 14 INCH | NO | MATTE TIN OVER NICKEL | WIRE | 14.1 mm | 10.9 mm | 5.7 mm | RADIAL LEADED | Compliant | EAR99 | 8532.23.00.60 |