Filter Your Search
1 - 10 of 10 results
|
|
440LD33-R
Vishay Intertechnologies
|
$2.2787 | Yes | Active | 3.3 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 760 V | -56/+22% ppm/°C | e3 | CUL; UL; VDE | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.5 mm | WIRE | 12.4 mm | 12.4 mm | 5.6 mm | RADIAL LEADED | Compliant | EAR99 | 8532.23.00.60 | |||
|
|
440LD33XG-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | WIRE | 15.7 mm | 10.9 mm | 5.5 mm | , 4322 | Compliant | EAR99 | |||||||
|
|
440LD33XW-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.3 mm | WIRE | 15.7 mm | 10.9 mm | 5.5 mm | , 4322 | Compliant | EAR99 | |||||||
|
|
440LD33GF-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | WIRE | 15.7 mm | 10.9 mm | 5.5 mm | , 4322 | Compliant | EAR99 | |||||||
|
|
440LD33QQ-R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10 mm | WIRE | 14.1 mm | 10.9 mm | 5.5 mm | , 4322 | Compliant | EAR99 | |||||||
|
|
440LD33AP-R
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 3.3 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | FLAME PROOF | 760 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | TR, 14 INCH | NO | MATTE TIN OVER NICKEL | WIRE | 15.6 mm | 12.4 mm | 5.6 mm | RADIAL LEADED | Compliant | EAR99 | 8532.23.00.60 | ||||||
|
|
440LD33-R
Vishay Sprague
|
Check for Price | Active | Unknown | |||||||||||||||||||||||||||||||||
|
|
440LD33AD-R
Vishay Cera-Mite
|
Check for Price | End Of Life | 3.3 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | FLAME PROOF | 760 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | BULK | NO | MATTE TIN OVER NICKEL | WIRE | 15.6 mm | 12.4 mm | 5.6 mm | , | Unknown | EAR99 | 8532.23.00.60 | |||||||
|
|
440LD33-R
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | Unknown | |||||||||||||||||||||||||||||||
|
|
440LD33-R
Vishay Cera-Mite
|
Check for Price | Yes | Yes | Active | 3.3 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 760 V | -56/+22% ppm/°C | e3 | CUL; UL; VDE | 125 °C | -30 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 9.5 mm | WIRE | 12.4 mm | 12.4 mm | 5.6 mm | , | Compliant | EAR99 | 8532.23.00.60 |