Filter Your Search
1 - 1 of 1 results
|
|
440LD40AD-R
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 4 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | FLAME PROOF | 760 V | -56/+22% ppm/°C | e3 | 125 °C | -30 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 16.7 mm | 13.5 mm | 5.6 mm | RADIAL LEADED | Compliant | EAR99 | 8532.23.00.60 |