Parametric results for: 440LD47AP-R under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: 440ld47a
Select parts from the table below to compare.
Compare
Compare
440LD47AD-R
Vishay Intertechnologies
$2.7250 Yes Active 4.7 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR FLAME PROOF 760 V -56/+22% ppm/°C e3 125 °C -30 °C 2 Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 18.9 mm 15.7 mm 5.8 mm RADIAL LEADED Compliant EAR99 8532.23.00.60
440LD47AD-R
Vishay Cera-Mite
Check for Price Active 4.7 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR FLAME PROOF 760 V -56/+22% ppm/°C e3 125 °C -30 °C 2 Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 18.9 mm 15.7 mm 5.8 mm , Unknown EAR99 8532.23.00.60
440LD47AQ-R
Vishay Intertechnologies
Check for Price Yes Active 4.7 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 500 V -56/+22% ppm/°C e3 125 °C -30 °C 2 Radial TR NO Matte Tin (Sn) - with Nickel (Ni) barrier 7.5 mm WIRE 18.9 mm 15.7 mm 5.8 mm , 6223 Compliant EAR99