Filter Your Search
1 - 2 of 2 results
|
|
4540B332P152SHTM
Knowles Precision Devices
|
Check for Price | Yes | Active | 3.3 nF | 1.5 kV | 100 % | 4540 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 11.4 mm | 10.2 mm | , 4540 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
4540B332P152SHT
Knowles Precision Devices
|
Check for Price | Yes | Active | 3.3 nF | 1.5 kV | 100 % | 4540 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 7.62 mm | 11.4 mm | 10.2 mm | , 4540 | Compliant | EAR99 | 8532.24.00.20 |