Filter Your Search
1 - 10 of 366 results
|
4606H-101-104LF
Bourns Inc
|
$0.1539 | Yes | Yes | Active | 100 kΩ | 2 % | 1.2 W | 6010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 100 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 5 | 6 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 15.19 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | ||||||
|
4606H-102-561FLF
Bourns Inc
|
Check for Price | Yes | Active | 560 Ω | 1 % | 500 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 6 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 8.89 mm | 15.19 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||||||||||||||||||||
|
4606H-101-225FLF
Bourns Inc
|
Check for Price | Yes | Active | 2.2 MΩ | 1 % | 300 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 6 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 8.89 mm | 15.19 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||||||||||||||||||||
|
4606H-102-102LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 2 % | 1.2 W | 6010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 500 mW | 1 kΩ | ISOLATED | 3 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 6 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 15.19 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | |||||||
|
4606H-101-105
Bourns Inc
|
Check for Price | No | Obsolete | 2 % | 1.2 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600H | 300 mW | 1 MΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | 5 | 6 | RECTANGULAR PACKAGE | BULK | FLAT | BOURNS INC | SIP | compliant | EAR99 | 8533.21.00.50 | ||||||||||||||||||
|
4606H-101-223
Bourns Inc
|
Check for Price | No | Obsolete | 2 % | 1.2 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600H | 300 mW | 22 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | 5 | 6 | RECTANGULAR PACKAGE | BULK | FLAT | BOURNS INC | SIP | compliant | EAR99 | 8533.21.00.50 | ||||||||||||||||||
|
4606H-102-224LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 220 kΩ | 2 % | 1.2 W | 6010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600H | 500 mW | 220 kΩ | ISOLATED | 3 | 70 °C | 4600H | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 6 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 15.19 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | |||||
|
4606H-104-161/241
Bourns Inc
|
Check for Price | No | Obsolete | 2 % | 1.2 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600H | DUAL TERMINATOR | 300 mW | 160 Ω | TERMINATOR | 4 | 70 °C | 240 Ω | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | 2 | 6 | RECTANGULAR PACKAGE | BULK | FLAT | BOURNS INC | SIP | compliant | EAR99 | 8533.21.00.50 | ||||||||||||||||
|
4606H-102-182FLF
Bourns Inc
|
Check for Price | Yes | Active | 1.8 kΩ | 1 % | 500 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 6 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 8.89 mm | 15.19 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||||||||||||||||||||
|
4606H-102-391LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 390 Ω | 2 % | 1.2 W | 6010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600H | 500 mW | 390 Ω | ISOLATED | 3 | 70 °C | 4600H | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 6 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 15.19 mm | 2.49 mm | BOURNS INC | SIP, 6010 | compliant | EAR99 | 8533.21.00.50 |