Parametric results for: 46W-R under Visible LEDs

Filter Your Search

1 - 10 of 556 results

All Filters
|
-
-
-
Manufacturer Part Number: 46wr
Select parts from the table below to compare.
Compare
Compare
46W-R6K48HD-S9
DDP Engineered LED Solutions
Check for Price Yes Yes Transferred RED 50 mA 1 NO RADIAL MOUNT 6500 mcd 635 nm SMOKE SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED 100 °C -40 °C 2 BULK ROUND 4.2 mm 24 mm 7.1 mm 8541.40.20.00
46W-R6K24HD-NW0
DDP Engineered LED Solutions
Check for Price Yes Yes Transferred RED 50 mA 1 NO RADIAL MOUNT 6500 mcd 635 nm WATER CLEAR DIFFUSED SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED 100 °C -40 °C 2 BULK ROUND 4.2 mm 24 mm 7.1 mm 8541.40.20.00
46W-RLP28D-CW9
DDP Engineered LED Solutions
Check for Price Yes Yes Transferred RED 7 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg WATER CLEAR SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED 100 °C -55 °C 2 BULK ROUND 4.2 mm 6.73 mm 7.1 mm 8541.40.20.00
46W-RLP5-CW0
DDP Engineered LED Solutions
Check for Price Yes Yes Transferred RED 2 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg WATER CLEAR SINGLE SINGLE COLOR LED 100 °C -55 °C 2 BULK ROUND 4.2 mm 6.73 mm 7.1 mm 8541.40.20.00
46W-R6K12H-NW0
Visual Communications Company
Check for Price Yes Obsolete RED 50 mA 1 NO RADIAL MOUNT 6500 mcd 635 nm WATER CLEAR DIFFUSED SINGLE SINGLE COLOR LED 100 °C -40 °C 2 BULK ROUND 4.2 mm 24 mm 7.1 mm 8541.40.20.00 EAR99
46W-RLP12D-NR0
Visual Communications Company
Check for Price Yes Active RED 1 NO PANEL MOUNT 2.3 mcd 635 nm 50 deg DIFFUSED SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED 2 BULK ROUND 4.2 mm 6.73 mm 7.1 mm 8541.40.20.00 EAR99
46W-RLP24-NW9
DDP Engineered LED Solutions
Check for Price Yes Yes Transferred RED 2 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg WATER CLEAR DIFFUSED SINGLE SINGLE COLOR LED 100 °C -55 °C 2 BULK ROUND 4.2 mm 6.73 mm 7.1 mm 8541.40.20.00
46W-RLP24D-S0
Visual Communications Company
Check for Price Yes Active RED 7 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg SMOKE SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED 100 °C -55 °C 2 BULK ROUND 4.2 mm 6.73 mm 7.1 mm 8541.40.20.00 EAR99
46W-R6K60HD-CR0
Visual Communications Company
Check for Price Yes Obsolete RED 50 mA 1 NO RADIAL MOUNT 6500 mcd 635 nm CLEAR SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED 100 °C -40 °C 2 BULK ROUND 4.2 mm 24 mm 7.1 mm 8541.40.20.00 EAR99
46W-R6K60HD-CR9
DDP Engineered LED Solutions
Check for Price Yes Yes Transferred RED 50 mA 1 NO RADIAL MOUNT 6500 mcd 635 nm CLEAR SINGLE WITH BUILT-IN DIODE SINGLE COLOR LED 100 °C -40 °C 2 BULK ROUND 4.2 mm 24 mm 7.1 mm 8541.40.20.00