Filter Your Search
1 - 10 of 1,582 results
|
9B-4.800MBBK-B
TXC Corporation
|
$0.1760 | Yes | Yes | Obsolete | 4.8 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 20 pF | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH3.68 (mm)/L0.453XB0.197XH0.145 (inch) | TXC CORP | HC-49S, 2 PIN | compliant | ||||||||
|
ABM11W-20.4800MHZ-7-D2X-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 20.48 MHz | 20 ppm | 0.002 % | 2 PPM/FIRST YEAR | 120 Ω | 7 pF | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) | ABRACON LLC | compliant | |||||||
|
E1SAA27-4.800M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.8 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 200 Ω | 27 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | SMD HC-49/UP Short | 2 | SMD HC-49/UP Short | ||||
|
E1UHA12-4.800MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 4.8 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 200 Ω | 12 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.30 | |||||||
|
ABSM2-4.800MHZ-10-C4Z
Abracon Corporation
|
Check for Price | No | Yes | Obsolete | 4.8 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 150 Ω | 10 pF | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -30 °C | 70 °C | SURFACE MOUNT | YES | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | ABRACON LLC | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.30 | |||||||
|
ABSM2-4.800MHZ-S
Abracon Corporation
|
Check for Price | No | Yes | Obsolete | 4.8 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 60 °C | SERIES - FUNDAMENTAL | BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | ABRACON LLC | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.30 | ||||||||
|
MA-5054.800MB-K0
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 4.8 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 10 pF | L12.7XB5.08XH4.19 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L12.7XB5.08XH4.19 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.30 | ||||||||||
|
CA-3014.800M-AB
Seiko Epson Corporation
|
Check for Price | Yes | No | Obsolete | 4.8 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 pF | D3.1XH10.3 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL | 10 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | D3.1XH10.3 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.30 | |||||||||
|
E1UPA10-4.800M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 4.8 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 200 Ω | 10 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 1 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | HC-49/US Short | 2 | HC-49/US Short | |||
|
E1SFA16-4.800MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 4.8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 16 pF | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN | compliant | 8541.60.00.30 |