Filter Your Search
1 - 10 of 712 results
|
SFN08B3481GPLF7
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.48 kΩ | 2 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SFN08B | PRECISION | 100 mW | 3.48 kΩ | BUSSED | 1 | 70 °C | SFN08B | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Chip | 7 | 8 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 4 mm | 4 mm | TT ELECTRONICS PLC | SON, ROHS COMPLIANT | compliant | ||||||
|
SFN8A3481GSLF13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 2 % | 400 mW | 1616 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 3.48 kΩ | ISOLATED | 4 | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, 13 INCH | Matte Tin (Sn) | WRAPAROUND | BI TECHNOLOGIES CORP | , 1616 | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
SSN08A3481GP
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 2 % | 400 mW | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN08A | PRECISION | 100 mW | 3.48 kΩ | ISOLATED | 4 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn80Pb20) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
SQS24B3481GP13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 3.48 kΩ | 2 % | 100 mW | 3415 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Epoxy Molded | 24 | TR, 13 Inch | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
SQS20B3481GQLF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.48 kΩ | 2 % | 100 mW | 3415 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | 125 °C | -55 °C | Chip | 20 | Tube | 1.55 mm | 8.65 mm | 3.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
SSN14A3481GQ
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 2 % | 700 mW | SURFACE MOUNT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | SSN14A | PRECISION | 100 mW | 3.48 kΩ | ISOLATED | 7 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | BI TECHNOLOGIES CORP | , | compliant | EAR99 | 8533.21.00.20 | ||||||||||
|
SSW20B3481GL
TT electronics / BI Technologies
|
Check for Price | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-B | BI TECHNOLOGIES CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
SSW20B3481GLLF13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 3.48 kΩ | 2 % | 100 mW | 5030 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 20 | TR, 13 Inch | Matte Tin (Sn) | 2.54 mm | 12.75 mm | 7.5 mm | BI TECHNOLOGIES CORP | SMT, 5030 | compliant | EAR99 | ||||||||||||||||
|
SSW20B3481GL7
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | ARRAY/NETWORK RESISTOR | SSW-B | e0 | Tin/Lead (Sn/Pb) | BI TECHNOLOGIES CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
SPD14B3481GQ
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | ARRAY/NETWORK RESISTOR | SPD-B | e0 | Tin/Lead (Sn/Pb) | BI TECHNOLOGIES CORP | , | compliant | EAR99 |